Part Details for 7H.51.8.230.0250 by FINDER SpA
Overview of 7H.51.8.230.0250 by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7H.51.8.230.0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5230
|
Newark | Cabinet Heater, 250W, 230Vac, Screwless Rohs Compliant: Yes |Finder 7H.51.8.230.0250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$110.5600 / $116.3900 | Buy Now |
DISTI #
2066-7H.51.8.230.0250-ND
|
DigiKey | PANEL HEATER 230VAC 250W Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$111.9100 | Buy Now |
DISTI #
72341244
|
RS | PTC self regulating Panel Heater 230V AC, Fan assisted, 250W heating power | Finder 7H.51.8.230.0250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$108.4400 / $114.1500 | Buy Now |
DISTI #
7H.51.8.230.0250
|
TME | Heater, 7H, 250W, 120VAC,230VAC, IP20, vertical, 30m3/h, 30°C, 1A Min Qty: 1 | 5 |
|
$115.3900 / $122.9100 | Buy Now |
DISTI #
3729519
|
element14 Asia-Pacific | CABINET HEATER, 250W, 230VAC, SCREWLESS RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$104.9801 / $116.4031 | Buy Now |
DISTI #
3729519
|
Farnell | CABINET HEATER, 250W, 230VAC, SCREWLESS RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 2 |
|
$153.1387 / $166.4496 | Buy Now |