Part Details for 7F.21.8.120.4250 by FINDER SpA
Overview of 7F.21.8.120.4250 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7F.21.8.120.4250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK6002
|
Newark | Reverse Flow Filter Fan "exhaust" - Size 4 (10"), 147 Cfm "free Flow", 120V Ac Supply, 42W, Ul Type 12 Rohs Compliant: Yes |Finder 7F.21.8.120.4250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.9300 / $156.0300 | Buy Now |
DISTI #
2066-7F.21.8.120.4250-ND
|
DigiKey | REVERSE FLOW FILTER FAN "EXHAUST Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.3900 | Buy Now |
DISTI #
72341231
|
RS | Reverse Flow filter fan- Size 4 10, 147 CFM free floW 120VAC supply, 42W | Finder 7F.21.8.120.4250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$126.3800 | RFQ |