-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796683-8) TERMI-BLOK PCB MOUNT 90 8P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1287
|
Newark | Termi-Blok Pcb Mount 90 8P. |Amp Te Connectivity 796683-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.5200 | Buy Now |
DISTI #
19H4072
|
Newark | Termi-Blok Pcb Mount 90 8P. Rohs Compliant: Yes |Buchanan Te Connectivity 796683-8 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $2.8600 | Buy Now |
DISTI #
A139244-ND
|
DigiKey | TERM BLK 8POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7109 / $4.1700 | Buy Now |
DISTI #
796683-8
|
Avnet Americas | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 796683-8) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2148 / $2.6653 | Buy Now |
DISTI #
571-796683-8
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB RoHS: Compliant | 672 |
|
$2.5900 / $3.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$2.2100 | Buy Now |
DISTI #
AMP796683-8
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 8P. | Americas - 0 in Stock |
|
$2.1307 / $2.8015 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block HDR 8 POS 5mm Solder ST Thru-Hole 17.5A/Contact Box RoHS: Compliant | 0 |
|
$2.3300 / $4.8800 | Buy Now |
DISTI #
796683-8
|
Avnet Americas | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 796683-8) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2148 / $2.6653 | Buy Now |
DISTI #
AMP796683-8
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 8P. | 0 |
|
$2.1307 / $2.8015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796683-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796683-8
TE Connectivity
(796683-8) TERMI-BLOK PCB MOUNT 90 8P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, PA 66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |