Part Details for 795-001 by Altech Corporation
Overview of 795-001 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 795-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9178
|
Newark | Mpi1, 240X112Mm Mounting Plate |Altech 795-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2200 / $30.4500 | Buy Now |
DISTI #
795-001-ND
|
DigiKey | MPI1 240X112MM MOUNTING PLATE FO Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9900 | Buy Now |
DISTI #
845-795-001
|
Mouser Electronics | Enclosures for Industrial Automation MPI1 Mounting Plate RoHS: Compliant | 2 |
|
$17.9900 / $21.5800 | Buy Now |
DISTI #
70075142
|
RS | MPI1, 240X112MM MNTNG PLATE, FORAK, AKL SER | Altech Corp 795-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6200 / $22.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.2700 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$18.8300 / $24.9300 | Buy Now |
|
Powell Electronics | Circuit Breakers MPI1 Mounting Plate Min Qty: 1 | 7 |
|
$23.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$18.8300 / $24.9300 | Buy Now |
DISTI #
10107436
|
TestEquity LLC | Altech 795-001 Enclosure Accessories Mounting Plates, AKMPI 1, 240mm x 112mm | 0 |
|
$22.8400 | Buy Now |
Part Details for 795-001
795-001 CAD Models
795-001 Part Data Attributes:
|
795-001
Altech Corporation
Buy Now
|
Compare Parts:
795-001
Altech Corporation
|
Samacsys Manufacturer | Altech |