-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VAL-U-LOK PIN PHBZ SN 22-18AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K8462
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Val-U-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Val-U-Lok Series, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 794955-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10688 |
|
$0.0240 | Buy Now |
DISTI #
A111633CT-ND
|
DigiKey | CONN PIN 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
338868 In Stock |
|
$0.0202 / $0.1000 | Buy Now |
DISTI #
794955-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794955-3) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 13 Weeks, 3 Days Container: Reel | 3296 Factory Stock |
|
$0.0294 | Buy Now |
DISTI #
57K8462
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 57K8462) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 10688 Partner Stock |
|
$0.0740 / $0.1080 | Buy Now |
DISTI #
571-7949553
|
Mouser Electronics | Headers & Wire Housings VAL-U-LOK PIN PHBZ SN 22-18AWG RoHS: Compliant | 0 |
|
$0.0300 / $0.0430 | Order Now |
DISTI #
V72:2272_11851725
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-22AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2039 Container: Cut Strips | Americas - 2534 |
|
$0.0236 / $0.0440 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 18-24 AWG Insulation Crimp Strain Relief Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0262 / $0.0295 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 18-24 AWG Insulation Crimp Strain Relief Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0262 / $0.0295 | Buy Now |
DISTI #
AMP794955-3
|
Heilind Electronics | VAL-U-LOK PIN PHBZ SN 22-18AWG | Americas - 0 in Stock63000 On Order |
|
$0.0303 / $0.0353 | Buy Now |
|
Onlinecomponents.com | VAL-U-LOK PIN PHBZ SN 22-18AWG RoHS: Compliant |
45500 In Stock |
|
$0.0236 / $0.0271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794955-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794955-3
TE Connectivity
VAL-U-LOK PIN PHBZ SN 22-18AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |