Part Details for 79288-952 by Amphenol FCi
Overview of 79288-952 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 79288-952
79288-952 CAD Models
79288-952 Part Data Attributes:
|
79288-952
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79288-952
Amphenol FCi
Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 52 |
Alternate Parts for 79288-952
This table gives cross-reference parts and alternative options found for 79288-952. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79288-952, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89540-652 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 79288-952 vs 89540-652 |
2-826925-6 | CONNECTOR, 52 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 79288-952 vs 2-826925-6 |
HTSS-126-01-S-DV | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 79288-952 vs HTSS-126-01-S-DV |
2352-5281-TB | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | 79288-952 vs 2352-5281-TB |
10119109-352019LF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79288-952 vs 10119109-352019LF |
68022-652 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 79288-952 vs 68022-652 |
90237-852LF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79288-952 vs 90237-852LF |
HC1927U-KU0 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 79288-952 vs HC1927U-KU0 |
73596-652H | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 79288-952 vs 73596-652H |
10099136-452TLF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 79288-952 vs 10099136-452TLF |