Part Details for 790-043PF-5P5MPA by Glenair Inc
Overview of 790-043PF-5P5MPA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 790-043PF-5P5MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2504
|
Newark | Connector |Glenair 790-043PF-5P5MPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$228.8300 / $737.9400 | Buy Now |
DISTI #
3937-790-043PF-5P5MPA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-043PF-5P5MPA
|
Avnet Americas | Connector D-Subminiature Receptacle 5 Position F Shell Size Solder Straight Panel Mount - Bulk (Alt: 790-043PF-5P5MPA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$189.2750 / $819.9300 | Buy Now |
DISTI #
631-790-043PF-5P5MPA
|
Mouser Electronics | D-Sub Micro-D Connectors 79 MICRO CRIMP RoHS: Compliant | 0 |
|
$295.7100 / $728.9200 | Order Now |
DISTI #
790-043PF-5P5MPA
|
TTI | D-Sub Micro-D Connectors 79 MICRO CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$640.8200 / $723.2100 | Buy Now |
DISTI #
GLE790-043PF-5P5MPA
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$381.3718 / $737.9370 | Buy Now |
Part Details for 790-043PF-5P5MPA
790-043PF-5P5MPA CAD Models
790-043PF-5P5MPA Part Data Attributes:
|
790-043PF-5P5MPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-043PF-5P5MPA
Glenair Inc
D Microminiature Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |