Part Details for 790-041PH-5P5MPA by Glenair Inc
Overview of 790-041PH-5P5MPA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 790-041PH-5P5MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1890
|
Newark | Connector |Glenair 790-041PH-5P5MPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$356.4600 / $1,149.5700 | Buy Now |
DISTI #
3937-790-041PH-5P5MPA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-041PH-5P5MPA
|
Avnet Americas | D-Subminiature Connector Plug 5 Position Solder Right Angle Panel Mount - Bulk (Alt: 790-041PH-5P5MPA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$294.8402 / $1,277.2950 | Buy Now |
DISTI #
631-790041PH5P5MPA
|
Mouser Electronics | D-Sub Mixed Contact Connectors 26start 8 wks | 0 |
|
$601.4900 | Order Now |
DISTI #
GLE790-041PH-5P5MPA
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$594.0791 / $1,149.5656 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 5 |
|
$693.9400 / $1,310.0500 | Buy Now |
Part Details for 790-041PH-5P5MPA
790-041PH-5P5MPA CAD Models
790-041PH-5P5MPA Part Data Attributes:
|
790-041PH-5P5MPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-041PH-5P5MPA
Glenair Inc
D Microminiature Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |