Part Details for 79-5009-10-04 by Franz Binder GmbH & Co
Overview of 79-5009-10-04 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-5009-10-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.25mm², 1 m RoHS: Compliant | 0 |
|
$11.8600 / $26.7700 | Buy Now |
|
CDM Electronics | Patchcord M M12 - F M8 1m PUR cable Package Multiple: 1 | 0 |
|
RFQ |