Part Details for 78L05 by Goodwork Semiconductor Co Ltd
Overview of 78L05 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA 49dB(120Hz) null 5V Positive electrode 30V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 7260 |
|
$0.0178 / $0.0334 | Buy Now |