-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, DPDT, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8652
|
Newark | Dip Switch, 1Ckt, Dpdt, 0.15A, 30V, Th Rohs Compliant: Yes |Grayhill 78K01T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 834 |
|
$6.3200 / $8.5500 | Buy Now |
DISTI #
14N1156
|
Newark | Dip Switch: Raised Type, Circuitry: Dpdt, 1 Position, Thru-Hole Rohs Compliant: Yes |Grayhill 78K01T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $7.0400 | Buy Now |
DISTI #
GH7199-ND
|
DigiKey | SWITCH SLIDE DIP DPDT 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4837 In Stock |
|
$4.2865 / $7.3100 | Buy Now |
DISTI #
78K01T
|
Avnet Americas | Switch DIP ON OFF DPDT 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78K01T) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.0138 / $4.7047 | Buy Now |
DISTI #
706-78K01T
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch DPDT 4 circuits 1 Pos RoHS: Compliant | 377 |
|
$4.7000 / $7.3000 | Buy Now |
|
Future Electronics | 78 Series Raised Slide DPDT 1 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 9Tube |
|
$3.9500 / $4.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$6.9600 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF DPDT 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
4199 In Stock |
|
$2.5600 / $6.2800 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 1 SWITCHES, DPDT, LATCHED, 0.15A, 30VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 159 |
|
$1.8136 / $3.6272 | Buy Now |
DISTI #
Grayhill 78K01T
|
PEI Genesis | Slide Dip Switch | 15 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78K01T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78K01T
Grayhill Inc
Slide Dip Switch, 1 Switches, DPDT, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 12.2 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |