Part Details for 78F680J-RC by Bourns Inc
Overview of 78F680J-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 78F680J-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5005
|
Newark | Inductor, 68Uh, 5%, 0.185A, Axial, Product Range:78F Series, Inductance:68Μh, Dc Current Rating:185Ma, Dc Resistance Max:3.3Ohm, Inductance Tolerance:± 5%, Self Resonant Frequency Min:6.5Mhz, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 78F680J-RC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 990 |
|
$0.1530 / $0.2030 | Buy Now |
DISTI #
M10144-ND
|
DigiKey | FIXED IND 68UH 185MA 3.3 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8541 In Stock |
|
$0.0831 / $0.1900 | Buy Now |
DISTI #
78F680J-RC
|
Avnet Americas | RF Choke, High Frequency, 68 uH, 185 mA, 3.3 Ohm, ± 5%, 6.5 MHz - Bulk (Alt: 78F680J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
542-78F680-RC
|
Mouser Electronics | RF Inductors - Leaded 68uH 5% RoHS: Compliant | 12055 |
|
$0.0970 / $0.2500 | Buy Now |
DISTI #
70155030
|
RS | Inductor, Axial, Conformal,68uH,5%,3.30 Ohm DCR Max | Bourns 78F680J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2260 / $0.2510 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 68uH 5% 2.5MHz 60Q-Factor Ferrite 185mA 3.3Ohm DCR AXL Bag RoHS: Compliant |
10000 In Stock |
|
$0.0865 / $0.1324 | Buy Now |
DISTI #
78F680J-RC
|
TTI | RF Inductors - Leaded 68uH 5% pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 11750 In Stock |
|
$0.0870 / $0.1260 | Buy Now |
DISTI #
78F680J-RC
|
Avnet Abacus | RF Choke, High Frequency, 68 uH, 185 mA, 3.3 Ohm, � 5%, 6.5 MHz (Alt: 78F680J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Bobbin Core 68uH 5% 2.5MHz 60Q-Factor Ferrite 185mA 3.3Ohm DCR AXL Bag RoHS: Compliant |
10000 In Stock |
|
$0.0865 / $0.1324 | Buy Now |
Part Details for 78F680J-RC
78F680J-RC CAD Models
78F680J-RC Part Data Attributes:
|
78F680J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
78F680J-RC
Bourns Inc
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.185 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |