Part Details for 787613-1 (ALTERNATE: 787613-1) by TE Connectivity
Overview of 787613-1 (ALTERNATE: 787613-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 787613-1 (ALTERNATE: 787613-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70346691
|
RS | 5mm 5 Way 1 Row Right Angle PCB Socket Panel Mount Female Wire to Board | TE Connectivity 787613-1 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3900 / $6.7400 | RFQ |