Part Details for 78211-005LF by Amphenol Corporation
Overview of 78211-005LF by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78211-005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78211-005LF
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag - Bag (Alt: 78211-005LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.6623 / $0.7874 | Buy Now |
DISTI #
84K6840
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 84K6840) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 3 Partner Stock |
|
$0.9910 | Buy Now |
DISTI #
649-78211-005LF
|
Mouser Electronics | Headers & Wire Housings 5POS HSG SR POL RoHS: Compliant | 3631 |
|
$0.6650 / $0.9300 | Buy Now |
DISTI #
78211-005LF
|
TTI | Headers & Wire Housings 5POS HSG SR POL RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 955 In Stock |
|
$0.7700 / $0.8300 | Buy Now |
DISTI #
78211-005LF
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag - Bag (Alt: 78211-005LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.6623 / $0.7874 | Buy Now |
DISTI #
84K6840
|
Avnet Americas | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 84K6840) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 3 Partner Stock |
|
$0.9910 | Buy Now |
DISTI #
78211-005LF
|
Avnet Abacus | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 78211-005LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
78211-005LF
|
Avnet Asia | Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 78211-005LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.5325 / $0.6000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.9133 / $0.9786 | Buy Now |