Part Details for 78056 SL001 by Alpha Wire
Overview of 78056 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78056 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78056SL001-ND
|
DigiKey | MULTI-PAIR 12COND 28AWG Min Qty: 1000 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4851 | Buy Now |
DISTI #
602-78056-1000-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 6PR UNSHIELDED 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,485.0600 | Order Now |
DISTI #
71670503
|
RS | EcoCable Mini, 78056 SLATE 1000 FT 28AWG 6PR 300V UNSHIELDED MPPE | Alpha Wire 78056 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$2,935.0700 / $3,089.5300 | RFQ |
DISTI #
78056-SL001
|
TME | Wire, EcoCable Mini, 6x2x28AWG, unshielded, 300V, 305m, Cu, 1000ft Min Qty: 1 | 0 |
|
$2,052.6100 / $2,345.8400 | RFQ |
Part Details for 78056 SL001
78056 SL001 CAD Models
78056 SL001 Part Data Attributes:
|
78056 SL001
Alpha Wire
Buy Now
|
Compare Parts:
78056 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |