Part Details for 77F4R7K-TR-RC by Bourns Inc
Overview of 77F4R7K-TR-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77F4R7K-TR-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0825
|
Newark | Inductor, Axial, Conformal Coa /Tape & Reel - 14" Reel Rohs Compliant: Yes |Bourns 77F4R7K-TR-RC Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
118-77F4R7K-TR-RCCT-ND
|
DigiKey | FIXED IND 4.7UH 620MA 400MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8715 In Stock |
|
$0.0940 / $0.2700 | Buy Now |
DISTI #
77F4R7K-TR-RC
|
Avnet Americas | RF Choke, High Frequency, 4.7 uH, 620 mA, 400 Milliohm, ± 10%, 80 MHz - Tape and Reel (Alt: 77F4R7K-TR-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
652-77F4R7K-TR-RC
|
Mouser Electronics | RF Inductors - Leaded Inductor, Axial Conformal Coa RoHS: Compliant | 9410 |
|
$0.0890 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RF Choke Bobbin Core 4.7uH 10% 7.96MHz 70Q-Factor Ferrite 620mA 400mOhm DCR AXL T/R RoHS: Compliant |
5000 In Stock |
|
$0.0859 / $0.0873 | Buy Now |
DISTI #
77F4R7K-TR-RC
|
TTI | RF Inductors - Leaded Inductor, Axial Conformal Coa pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0880 | Buy Now |
DISTI #
77F4R7K-TR-RC
|
Avnet Americas | RF Choke, High Frequency, 4.7 uH, 620 mA, 400 Milliohm, ± 10%, 80 MHz - Tape and Reel (Alt: 77F4R7K-TR-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 / $0.0944 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 4.7uH 10% 7.96MHz 70Q-Factor Ferrite 620mA 400mOhm DCR AXL T/R RoHS: Compliant |
5000 In Stock |
|
$0.0859 / $0.0873 | Buy Now |
Part Details for 77F4R7K-TR-RC
77F4R7K-TR-RC CAD Models
77F4R7K-TR-RC Part Data Attributes:
|
77F4R7K-TR-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
77F4R7K-TR-RC
Bourns Inc
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.99 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for 77F4R7K-TR-RC
This table gives cross-reference parts and alternative options found for 77F4R7K-TR-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77F4R7K-TR-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77F4R7K | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | 77F4R7K-TR-RC vs 77F4R7K |