-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSY, 35 POS VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5075
|
Newark | Rectangular Power Connector, Ampseal Series, Through Hole, Header, 35, 2 Mm, Pin Rohs Compliant: Yes |Amp Te Connectivity 776231-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$10.3700 / $14.7200 | Buy Now |
DISTI #
91C5770
|
Newark | Power Conn, Hdr, 35Pos, 3Row, 4Mm, Th, No. Of Contacts:35Contacts, Product Range:Ampseal Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:4Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 776231-1 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 | Buy Now |
DISTI #
A106461-ND
|
DigiKey | CONN HEADER VERT 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6351 In Stock |
|
$14.3266 / $17.5200 | Buy Now |
DISTI #
776231-1
|
Avnet Americas | Conn Power HDR 35 POS 4mm Solder ST Thru-Hole 1 Terminal 1 Port Loose Piece - Bulk (Alt: 776231-1) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1572879 Factory Stock |
|
$10.6611 / $12.8295 | Buy Now |
DISTI #
571-776231-1
|
Mouser Electronics | Automotive Connectors HDR 35POS VRT BLK RoHS: Compliant | 204 |
|
$9.3200 / $14.1500 | Buy Now |
DISTI #
V36:1790_11861031
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2231 | Americas - 5107 |
|
$5.9910 / $6.9750 | Buy Now |
DISTI #
V99:2348_11861031
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 35 POS 4mm Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2245 | Americas - 160 |
|
$8.7690 / $11.6206 | Buy Now |
|
Future Electronics | AMPSEAL 35 Position 4 mm Pitch Three Row Through Hole Straight Sealed Pin Header RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Tray | 4328Tray |
|
$6.3600 / $6.5000 | Buy Now |
|
Future Electronics | AMPSEAL 35 Position 4 mm Pitch Three Row Through Hole Straight Sealed Pin Header RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Tray | 280Tray |
|
$5.6900 / $5.8100 | Buy Now |
DISTI #
AMP776231-1
|
Heilind Electronics | HEADER ASSY, 35 POS VERTICAL | Americas - 16 in Stock |
|
$10.3730 / $13.4849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776231-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776231-1
TE Connectivity
HEADER ASSY, 35 POS VERTICAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.264 inch | |
Body Depth | 0.758 inch | |
Body Length | 3.03 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Contact Pitch | 0.157 inch | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.9878 mm | |
Panel Mount | NO | |
Plating Thickness | 98u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |