-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35 POS AMP SEAL PLUG ASSY BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9487
|
Newark | Connector, Recept, Product Range:Ampseal Series, Gender:Receptacle, No. Of Positions:35Positions, Pitch Spacing:4Mm, For Use With:Ampseal Female Crimp Terminals, Colour:Black, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 776164-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 963 |
|
$10.9100 / $15.0700 | Buy Now |
DISTI #
94X3470
|
Newark | Connector, Recept, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:35Ways, Pitch Spacing:4Mm, For Use With:Ampseal Female Crimp Terminals, Svhc:No Svhc (27-Jun-2018), Colour:Black, No. Of Rows:3Rows Rohs Compliant: Yes |Amp Te Connectivity 776164-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6734 |
|
$13.9400 / $20.9200 | Buy Now |
DISTI #
28K2633
|
Newark | 35 Pos Amp Seal Plug Assy Blk |Amp Te Connectivity 776164-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 / $12.0000 | Buy Now |
DISTI #
A121829-ND
|
DigiKey | CONN PLUG HSG 35POS 4.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
13068 In Stock |
|
$12.1977 / $18.7000 | Buy Now |
DISTI #
776164-1
|
Avnet Americas | Conn Sealed Housing Plug 35 POS 4mm ST Cable Mount Box/Tray - Bulk (Alt: 776164-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 19179 Factory Stock |
|
$10.4021 / $12.5177 | Buy Now |
DISTI #
94B9487
|
Avnet Americas | Conn Sealed Housing Plug 35 POS 4mm ST Cable Mount Box/Tray - Bulk (Alt: 94B9487) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 963 Partner Stock |
|
$13.5700 / $16.3600 | Buy Now |
DISTI #
571-776164-1
|
Mouser Electronics | Automotive Connectors PLG 35 POS F/H BLK RoHS: Compliant | 1823 |
|
$7.5900 / $12.5500 | Buy Now |
DISTI #
V36:1790_11861000
|
Arrow Electronics | Conn Housing PL 35 POS 4mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2328 | Americas - 9874 |
|
$7.0450 / $10.7820 | Buy Now |
DISTI #
E02:0323_01929418
|
Arrow Electronics | Conn Housing PL 35 POS 4mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2412 | Europe - 5022 |
|
$6.9768 / $10.0221 | Buy Now |
DISTI #
V99:2348_11861000
|
Arrow Electronics | Conn Housing PL 35 POS 4mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2243 | Americas - 105 |
|
$11.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776164-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776164-1
TE Connectivity
35 POS AMP SEAL PLUG ASSY BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.323 inch | |
Body Depth | 1.362 inch | |
Body Length | 2.496 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |