-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35P AMPSEAL HDR ASSY W/GASKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH2622
|
Newark | Automotive Conn, Right Angle Plug, 35Pos, Product Range:Ampseal Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:35Contacts, Automotive Contact Type:Crimp Pin, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 776163-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$14.5400 / $15.9400 | Buy Now |
DISTI #
77AC2972
|
Newark | 35P Ampseal Hdr Assy W/Gasket |Amp Te Connectivity 776163-5 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 547 |
|
$14.5800 | Buy Now |
DISTI #
19H3483
|
Newark | 35P Ampseal Hdr Assy W/Gasket |Amp Te Connectivity 776163-5 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $11.3500 | Buy Now |
DISTI #
776163-5-ND
|
DigiKey | CONN HEADER R/A 35POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
158 In Stock |
|
$13.1327 / $16.0600 | Buy Now |
DISTI #
776163-5
|
Avnet Americas | Conn Rectangular PIN 35 POS 4mm Solder RA Thru-Hole - Bulk (Alt: 776163-5) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7727 / $11.7604 | Buy Now |
DISTI #
20AH2622
|
Avnet Americas | Conn Rectangular PIN 35 POS 4mm Solder RA Thru-Hole - Bulk (Alt: 20AH2622) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$14.9300 / $16.1900 | Buy Now |
DISTI #
571-776163-5
|
Mouser Electronics | Automotive Connectors 35P AMPSEAL HDR ASSY W/GASKET RoHS: Compliant | 98 |
|
$11.4500 / $17.5600 | Buy Now |
|
Future Electronics | Blue 3 Row 35 Position 4 mm Horizontal 90° AMPSEAL Header Assembly with Gasket RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Box | 320Box |
|
$12.3700 | Buy Now |
DISTI #
AMP776163-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.4103 / $12.3612 | Buy Now | |
|
Onlinecomponents.com | 35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5 | 0 |
|
$11.1800 / $22.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776163-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776163-5
TE Connectivity
35P AMPSEAL HDR ASSY W/GASKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.498 inch | |
Body Depth | 1.49 inch | |
Body Length | 3.03 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |