-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P MINI-UMNL ASSY VO SNAU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H7918
|
Newark | 12P Mini-Umnl Assy Vo Snau Rohs Compliant: No |Amp Te Connectivity 770186-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.5700 | Buy Now |
DISTI #
A25614-ND
|
DigiKey | CONN HEADER VERT 12POS 4.14MM Min Qty: 1200 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6684 | Buy Now |
DISTI #
770186-2
|
Avnet Americas | Conn Power PIN 12 POS 4.14mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 770186-2) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2910 / $2.5866 | Buy Now |
DISTI #
571-7701862
|
Mouser Electronics | Pin & Socket Connectors HEADER ASSY 12 POS RoHS: Not Compliant | 0 |
|
$2.6600 | Order Now |
|
Future Electronics | 12 Position 4.14 Pitch Triple Row Detent Lock Through Hole Pin Header Connector RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$2.3400 / $2.4800 | Buy Now |
DISTI #
AMP770186-2
|
Heilind Electronics | 12P MINI-UMNL ASSY VO SNAU | Americas - 0 in Stock |
|
$2.7170 / $2.7576 | Buy Now |
|
Onlinecomponents.com | 12P MINI-UMNL ASSY VO SNAU | Alternative Product Available |
|
$2.2900 / $4.8000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 7 |
|
$6.3800 / $8.7000 | Buy Now | |
DISTI #
770186-2
|
Avnet Americas | Conn Power PIN 12 POS 4.14mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 770186-2) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2910 / $2.5866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770186-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770186-2
TE Connectivity
12P MINI-UMNL ASSY VO SNAU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.632 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.917 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.215 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 770186-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770186-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794040-1 | Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 770186-2 vs 1-794040-1 |