-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P MINI-UMNL ASSY V0 SNNI*
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3073
|
Newark | Wtb Conn, Header, 12Pos, 3Row, 4.14Mm, No. Of Contacts:12Contacts, Product Range:Mini-Universal Mate-N-Lok Series, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole Straight, Pitch Spacing:4.14Mm Rohs Compliant: No |Amp Te Connectivity 770186-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
A25613-ND
|
DigiKey | CONN HEADER VERT 12POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1000 In Stock |
|
$1.5451 / $2.3700 | Buy Now |
DISTI #
770186-1
|
Avnet Americas | Conn Power PIN 12 POS 4.14mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 770186-1) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3173 / $1.4873 | Buy Now |
DISTI #
571-7701861
|
Mouser Electronics | Pin & Socket Connectors 12C PCB THRU MNT HDR RoHS: Not Compliant | 2 |
|
$1.3900 / $2.6500 | Buy Now |
|
Future Electronics | 12 Position 4.14 mm Solder ST Thru-Hole 12 Terminal 1 Port Connector Power PIN RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$1.4300 | Buy Now |
DISTI #
AMP770186-1
|
Heilind Electronics | 12P MINI-UMNL ASSY V0 SNNI* | Americas - 0 in Stock |
|
$1.5623 / $1.5856 | Buy Now |
|
Onlinecomponents.com | 12P MINI-UMNL ASSY V0 SNNI* |
1104 In Stock |
|
$1.4800 / $2.3500 | Buy Now |
DISTI #
70316794
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 30 Package Multiple: 10 Date Code: 1844 | Americas - 660 |
|
$2.1205 / $3.1126 | Buy Now |
DISTI #
17364128
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 24 Package Multiple: 1 | Americas - 435 |
|
$2.1100 / $2.6500 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 40 |
|
$1.5900 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770186-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770186-1
TE Connectivity
12P MINI-UMNL ASSY V0 SNNI*
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.632 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.917 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.215 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 770186-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770186-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794040-1 | Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 770186-1 vs 1-794040-1 |