-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P MINI-UMNL ASSY VO SNAU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25607-ND
|
DigiKey | CONN HEADER VERT 9POS 4.14MM Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
166 In Stock |
|
$4.3420 / $4.9600 | Buy Now |
DISTI #
770182-2
|
Avnet Americas | Conn Power HDR 9 POS 4.14mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 770182-2) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7912 / $3.1514 | Buy Now |
DISTI #
571-7701822
|
Mouser Electronics | Pin & Socket Connectors 9P PIN HDR MATRIX RoHS: Not Compliant | 1280 |
|
$3.4100 / $4.4600 | Buy Now |
DISTI #
AMP770182-2
|
Heilind Electronics | 09P MINI-UMNL ASSY VO SNAU | Americas - 0 in Stock |
|
$3.3103 / $3.3597 | Buy Now |
|
Onlinecomponents.com | 09P MINI-UMNL ASSY VO SNAU | Alternative Product Available |
|
$2.7900 / $7.6500 | Buy Now |
DISTI #
770182-2
|
Avnet Americas | Conn Power HDR 9 POS 4.14mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 770182-2) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7912 / $3.1514 | Buy Now |
DISTI #
770182-2
|
Avnet Americas | Conn Power HDR 9 POS 4.14mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 770182-2) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7912 / $3.1514 | Buy Now |
DISTI #
AMP770182-2
|
Interstate Connecting Components | 09P MINI-UMNL ASSY VO SNAU | 0 |
|
$3.3103 / $3.3597 | Buy Now |
DISTI #
3161494
|
Farnell | 09P MINI-UMNL ASSY VO SNAU RoHS: Not Compliant Min Qty: 1600 Lead time: 45 Weeks, 0 Days Container: Each | 0 |
|
$2.6104 | Buy Now |
|
Master Electronics | 09P MINI-UMNL ASSY VO SNAU | Alternative Product Available |
|
$2.7900 / $7.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770182-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770182-2
TE Connectivity
09P MINI-UMNL ASSY VO SNAU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.632 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |