-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P MINI-UMNL ASSY V0 SNNI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25606-ND
|
DigiKey | CONN HEADER VERT 9POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
971 In Stock |
|
$1.4120 / $1.9300 | Buy Now |
DISTI #
770182-1
|
Avnet Americas | Conn Power HDR 9 POS 4.14mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 770182-1) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0701 / $1.2081 | Buy Now |
DISTI #
571-7701821
|
Mouser Electronics | Pin & Socket Connectors 9P UNIV ASSEMBLY RoHS: Not Compliant | 620 |
|
$1.1500 / $2.3400 | Buy Now |
|
Future Electronics | 3 Row 9 Position 4.14 mm Spacing Vertical Board Mount Receptacle Header RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$1.1800 / $1.3500 | Buy Now |
DISTI #
AMP770182-1
|
Heilind Electronics | 09P MINI-UMNL ASSY V0 SNNI | Americas - 0 in Stock |
|
$1.2691 / $1.2880 | Buy Now |
|
Onlinecomponents.com | 09P MINI-UMNL ASSY V0 SNNI |
1750 In Stock |
|
$1.1100 / $1.9100 | Buy Now |
DISTI #
66322154
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 50 Package Multiple: 25 Date Code: 2303 | Americas - 1750 |
|
$1.5660 / $2.5298 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 12 |
|
$3.1231 / $4.8048 | Buy Now |
|
Bristol Electronics | 988 |
|
RFQ | ||
|
Quest Components | 770182-1 | 1468 |
|
$0.6776 / $2.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770182-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770182-1
TE Connectivity
09P MINI-UMNL ASSY V0 SNNI
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.632 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |