Part Details for 77018 SL005 by Alpha Wire
Overview of 77018 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77018 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8785
|
Newark | Ecogen Ecocable Cable Multconductor, 19 Conductor, 20 Awg, 100 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:19Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.56Mm², Reel Length (Imperial):100Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 77018 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,410.0900 | Buy Now |
DISTI #
77018SL005-ND
|
DigiKey | CABLE 19COND 20AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$21.7080 | Buy Now |
DISTI #
602-77018-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 19C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,185.5000 | Order Now |
DISTI #
73596413
|
RS | Multiconductor Cable, 20AWG, 19C, Unshielded, MP, 600V, EcoCable, MPPE Slate | Alpha Wire 77018 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,185.5000 | RFQ |
DISTI #
3245335
|
Farnell | UNSHLD FLEX CABLE, 19COND, 20AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1,679.0272 | Buy Now |
Part Details for 77018 SL005
77018 SL005 CAD Models
77018 SL005 Part Data Attributes:
|
77018 SL005
Alpha Wire
Buy Now
|
Compare Parts:
77018 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |