Part Details for 7700-40021-1500500 by Murrelektronik GmbH
Overview of 7700-40021-1500500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7700-40021-1500500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-40021-1500500-ND
|
DigiKey | M12 MALE 0 / M12 FEMALE 0, TPE 4 Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.6365 / $69.0400 | Buy Now |
DISTI #
867-7700400211500500
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 female 0, TPE 4x18AWG ye UL/CSA, ITC/PLTC 5m RoHS: Compliant | 2 |
|
$70.1900 | Buy Now |
DISTI #
74066686
|
RS | Cable, M12 male/female, A-Code, 4-pin, 18awg, TPE yellow, 5.0m | Murrelektronik 7700-40021-1500500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1500 | RFQ |