Part Details for 7700-12021-1500500 by Murrelektronik GmbH
Overview of 7700-12021-1500500 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 7700-12021-1500500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-12021-1500500-ND
|
DigiKey | M12 MALE 0 WITH CABLE, TPE 4X18A Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.5900 | Buy Now |
DISTI #
867-7700120211500500
|
Mouser Electronics | Circular DIN Connectors M12 male 0 with cable, TPE 4x18AWG ye UL/CSA, ITC/PLTC 5m RoHS: Compliant | 4 |
|
$50.4100 | Buy Now |
DISTI #
74066636
|
RS | Cable, M12 male, single-ended, A-Code, 4-pin, 18awg, TPE yellow, 5.0m | Murrelektronik 7700-12021-1500500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9500 | RFQ |
Part Details for 7700-12021-1500500
7700-12021-1500500 CAD Models
7700-12021-1500500 Part Data Attributes:
|
7700-12021-1500500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7700-12021-1500500
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |