Part Details for 77.01.8.230.8051 by FINDER SpA
Overview of 77.01.8.230.8051 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 77.01.8.230.8051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK0494
|
Newark | Din-Rail Ssr 5A - 48 265V Ac - Random - 90 265 V Ac Input Rohs Compliant: Yes |Finder 77.01.8.230.8051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5700 / $65.1700 | Buy Now |
DISTI #
2066-77.01.8.230.8051-ND
|
DigiKey | SSR RELAY SPST-NO 5A 48-265V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$50.1162 / $63.4800 | Buy Now |
DISTI #
70747979
|
RS | SPST-NO Solid State Relay Screw DIN Rail Panel Mount, Random, 5 A, 240 V ac | Finder 77.01.8.230.8051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$54.3600 / $67.9500 | Buy Now |
DISTI #
77.01.8.230.8051
|
TME | Relay: solid state, Ucntrl: 90÷265VAC, 5A, 48÷265VAC, -20÷70°C Min Qty: 1 | 0 |
|
$42.2900 / $48.3200 | RFQ |