Part Details for 77-1K-3173-00050-DK by Parker Chomerics
Overview of 77-1K-3173-00050-DK by Parker Chomerics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77-1K-3173-00050-DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-77-1K-3173-00050-DK-ND
|
DigiKey | SS3500,CTL: 1 0.50" 0.03" UL-V0 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3334 In Stock |
|
$0.3750 / $0.7000 | Buy Now |