-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5222
|
Newark | Pc Screw Terminal, 22-14Awg, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:-, Terminal Plating:Tin, Product Range:-, Connector Mounting:Pcb Mount, Connector Type:Terminal Block, Pcb Rohs Compliant: Yes |Keystone 7699 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5170 / $0.7410 | Buy Now |
DISTI #
36-7699-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1233 In Stock |
|
$0.4512 / $0.9300 | Buy Now |
DISTI #
534-7699
|
Mouser Electronics | Terminals PCB SCREW TERMINAL RoHS: Compliant | 9823 |
|
$0.4280 / $0.9300 | Buy Now |
DISTI #
71280067
|
RS | Screw Terminal, Nickel, 15 Amp, Vertical, Extended, Installed, 6-32 Thrd | Keystone Electronics 7699 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4410 / $0.5520 | RFQ |
|
Future Electronics | Extended Mount PCB Screw Terminal with Screw Installed and Captivated RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 14Bulk |
|
$0.6600 / $0.8000 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
DISTI #
KEY7699
|
Heilind Electronics | SCREW TERMINAL | Americas - 26 in Stock |
|
$0.6653 | Buy Now |
DISTI #
KEY7699
|
Interstate Connecting Components | SCREW TERMINAL | 8 |
|
$0.6653 | Buy Now |
DISTI #
000000000000775384
|
Sager | Terminals PCB SCREW TERMINAL Min Qty: 500 | 0 |
|
$0.4627 / $0.6653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7699
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7699
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Gauge | 14 AWG |