Part Details for 769-605/001-000 by WAGO Innovative Connections
Overview of 769-605/001-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 769-605/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4500
|
Newark | 1-Conductor Male Connector, Snap-In Mounting Feet, 4 Mm , Pin Spacing 5 Mm, 5-Pole, 4,00 Mm , Gray |Wago 769-605/001-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 / $12.4900 | Buy Now |
DISTI #
2946-769-605/001-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, SNAP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.0200 | Buy Now |
|
Future Electronics | Snap- in mounting feet 4mm pin spacing,5-pole,4.00mm, gray RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 950Bulk |
|
$1.8900 / $2.0600 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 5-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$7.9100 / $11.3300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 750 |
|
$2.8900 | Buy Now |
Part Details for 769-605/001-000
769-605/001-000 CAD Models
769-605/001-000 Part Data Attributes:
|
769-605/001-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-605/001-000
WAGO Innovative Connections
Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 769-605/001-000
This table gives cross-reference parts and alternative options found for 769-605/001-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 769-605/001-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1627610000 | Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 769-605/001-000 vs 1627610000 |
39991-0305 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | 769-605/001-000 vs 39991-0305 |