Part Details for 76762-9001 by Molex
Overview of 76762-9001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76762-9001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2206
|
Newark | Vhdm Bp 6 Row Shld End Assy 10 Col/Molex |Molex 76762-9001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5200 / $20.1900 | Buy Now |
DISTI #
0767629001
|
Avnet Americas | Conn VHDM HDR 60 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0767629001) RoHS: Compliant Min Qty: 304 Package Multiple: 304 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-76762-9001
|
Mouser Electronics | Hard Metric Connectors VHDM-H, BP Hdr 6x10, Guide Right RoHS: Compliant | 0 |
|
$12.8500 / $13.2500 | Order Now |
|
Onlinecomponents.com | Conn VHDM HDR 60 POS 2mm Solder ST Thru-Hole VHDM® Tube RoHS: Compliant | 0 |
|
$13.8400 / $20.6800 | Buy Now |
DISTI #
0767629001
|
Avnet Americas | Conn VHDM HDR 60 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0767629001) RoHS: Compliant Min Qty: 304 Package Multiple: 304 Container: Tube | 0 |
|
RFQ | |
DISTI #
Molex 76762-9001
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
DISTI #
1873086
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.5958 / $21.6425 | Buy Now |
Part Details for 76762-9001
76762-9001 CAD Models
76762-9001 Part Data Attributes:
|
76762-9001
Molex
Buy Now
Datasheet
|
Compare Parts:
76762-9001
Molex
Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.681 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.063 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.089 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 13 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2606 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.071 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 |
Alternate Parts for 76762-9001
This table gives cross-reference parts and alternative options found for 76762-9001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76762-9001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76762-9006 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 76762-9001 vs 76762-9006 |
76762-9007 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 76762-9001 vs 76762-9007 |
76762-9003 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 76762-9001 vs 76762-9003 |
76762-9008 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 76762-9001 vs 76762-9008 |
76762-9002 | Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 76762-9001 vs 76762-9002 |