Part Details for 76650-0140 by Molex
Overview of 76650-0140 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76650-0140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7825
|
Newark | Headers & Wire Housings Mini Mi Ii Kit Deluxe Rohs Compliant: Yes |Molex 76650-0140 (Alternate Part Number: 883906493639 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0100 / $47.9000 | Buy Now |
DISTI #
76650-0140
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD AND WIRE TO WIRE KIT 18,2,20,4POS 1.5A PANEL MOUNT, THROUGH HOLE, SURFACE MOUNT RECEPTACLE,PLUGS,RIGHT ANGLE HEADER, VERTICAL HEADER 1.25MM PITCH 100V 28-26 WIRE SIZE - Bulk (Alt: 76650-0140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76650-0140
|
Mouser Electronics | Headers & Wire Housings MINI MI II KIT DELUXE RoHS: Compliant | 1 |
|
$45.4000 / $56.3400 | Buy Now |
|
Onlinecomponents.com | Wire to Board and Wire to Wire Connector Kit RoHS: Compliant |
2 In Stock |
|
$34.4100 / $40.5200 | Buy Now |
|
Quest Components | 1 |
|
$47.0730 | Buy Now | |
DISTI #
Molex 76650-0140
|
PEI Genesis | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | Wire to Board and Wire to Wire Connector Kit RoHS: Compliant |
2 In Stock |
|
$34.4100 / $40.5200 | Buy Now |
DISTI #
10196892
|
TestEquity LLC | Molex 76650-0140 Headers & Wire Housings, Mini Mi Ii Kit Deluxe | 0 |
|
$46.3900 | Buy Now |
Part Details for 76650-0140
76650-0140 CAD Models
76650-0140 Part Data Attributes
|
76650-0140
Molex
Buy Now
|
Compare Parts:
76650-0140
Molex
|
Samacsys Manufacturer | Molex |