-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 150 Contact(s), 15 Row(s), Female, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2387
|
Newark | Impact Mezz 5X10 40Mm Gl/W Sn |Molex 76530-3040 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 / $20.1700 | Buy Now |
DISTI #
0765303040
|
Avnet Americas | Conn Backplane RCP 150 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0765303040) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$12.4926 / $21.5601 | Buy Now |
DISTI #
538-76530-3040
|
Mouser Electronics | Board to Board & Mezzanine Connectors IMPACT MEZZ 5X10 40MM GL/W AN RoHS: Compliant | 17 |
|
$17.5400 / $24.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
126 Partner Stock |
|
$14.7800 / $18.2900 | Buy Now |
DISTI #
60630698
|
Verical | Conn Backplane RCP 150 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray Min Qty: 4 Package Multiple: 1 | Americas - 126 |
|
$16.8000 / $18.1500 | Buy Now |
DISTI #
0765303040
|
Avnet Americas | Conn Backplane RCP 150 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0765303040) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$12.4926 / $21.5601 | Buy Now |
DISTI #
4250273
|
Farnell | CONN, BACKPLANE, RCPT, 150POS, 1.9MM RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 63 |
|
$18.4476 | Buy Now |
|
Master Electronics | RoHS: Compliant |
126 Partner Stock |
|
$14.7800 / $18.2900 | Buy Now |
DISTI #
10196838
|
TestEquity LLC | Molex 76530-3040 Board To Board & Mezzanine Connectors Impact Mezz 5X10 40mm, Gl/W An | 126 |
|
$19.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76530-3040
Molex
Buy Now
Datasheet
|
Compare Parts:
76530-3040
Molex
Board Connector, 150 Contact(s), 15 Row(s), Female, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.953 inch | |
Body Depth | 1.471 inch | |
Body Length | 1.047 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 15 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 |