Part Details for 76382-410LF by Amphenol FCi
Overview of 76382-410LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76382-410LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG76382-410LF
|
Heilind Electronics | DUBOX-76382-410LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
78438460
|
Verical | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 1840 |
|
$0.7400 / $0.7800 | Buy Now |
DISTI #
36836846
|
Verical | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 393 |
|
$0.7400 / $0.7800 | Buy Now |
DISTI #
BRG76382-410LF
|
Interstate Connecting Components | DUBOX-76382-410LF | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI 76382-410LF
|
PEI Genesis | Board Connector 10 Contact | 393 |
|
Buy Now |
Part Details for 76382-410LF
76382-410LF CAD Models
76382-410LF Part Data Attributes:
|
76382-410LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76382-410LF
Amphenol FCi
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (79) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76382-410LF
This table gives cross-reference parts and alternative options found for 76382-410LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76382-410LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76382-410LF | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle. | Amphenol Communications Solutions | 76382-410LF vs 76382-410LF |