Part Details for 76347-301LF by Amphenol FCi
Overview of 76347-301LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76347-301LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236770
|
RS | Contact, Socket, 11.56mmL, 30-22AWG, Crimp, 3A, 1000V, DUBOX, Reel | Amphenol FCI (Amphenol CS) 76347-301LF RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 / $0.0770 | RFQ |
DISTI #
70394625
|
RS | Contact Socket 11.56mmL 30-22AWG Crimp 3A 1000V DUBOX | Amphenol FCI (Amphenol CS) 76347-301LF RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0770 / $0.1110 | RFQ |
DISTI #
BRG76347-301LF
|
Heilind Electronics | DX CTW SGP DP STRIP | Americas - 11250 in Stock |
|
$0.0745 / $0.0770 | Buy Now |
DISTI #
BRG76347-301LF.P
|
Heilind Electronics | CUT STRIP - DX CTW SGP DP | Americas - 1875 in Stock |
|
$0.0984 / $0.1277 | Buy Now |
DISTI #
BRG76347-301LF
|
Interstate Connecting Components | DX CTW SGP DP STRIP | 3750 |
|
$0.0745 / $0.0770 | Buy Now |
DISTI #
BRG76347-301LF.P
|
Interstate Connecting Components | CUT STRIP - DX CTW SGP DP | 437 |
|
$0.0984 / $0.1277 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8000 |
|
$0.1300 / $0.1900 | Buy Now |