-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 18 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2246
|
Newark | Impact Ortho Dc 6X10 Open Sn |Molex 76290-1020 Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 / $19.9100 | Buy Now |
DISTI #
78AC2140
|
Newark | High Speed/Modular Conn Impact Ortho Dc 6X10 Open |Molex 76290-1020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 | Buy Now |
DISTI #
0762901020
|
Avnet Americas | Conn Daughter Card RCP 180 POS 1.9mm/2.15mm Press-Fit RA Thru-Hole Tray - Trays (Alt: 0762901020) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$13.9099 / $24.0059 | Buy Now |
DISTI #
538-76290-1020
|
Mouser Electronics | High Speed / Modular Connectors Impact Ortho DC 6x10 Open Sn RoHS: Compliant | 0 |
|
$19.1800 | Order Now |
|
Onlinecomponents.com | Conn Daughter Card RCP 180 POS Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
130 Partner Stock |
|
$16.1400 / $19.9500 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
DISTI #
0762901020
|
Avnet Americas | Conn Daughter Card RCP 180 POS 1.9mm/2.15mm Press-Fit RA Thru-Hole Tray - Trays (Alt: 0762901020) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$13.9099 / $24.0059 | Buy Now |
DISTI #
4250258
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$25.2807 | Buy Now |
DISTI #
10196793
|
TestEquity LLC | Molex 76290-1020 High Speed / Modular Connectors Impact Ortho Dc 6X10 Open Sn | 0 |
|
$21.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76290-1020
Molex
Buy Now
Datasheet
|
Compare Parts:
76290-1020
Molex
Board Connector, 120 Contact(s), 18 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |