Part Details for 761KZ by Switchcraft Conxall
Overview of 761KZ by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 761KZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1410
|
Newark | Dc Power Connector, Plug, 2.5Mm, 5A, Gender:Plug, Current Rating:5A, Pin Diameter:-, Barrel Length:12.1Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 761KZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$4.4200 / $6.3900 | Buy Now |
DISTI #
137-761KZ-ND
|
DigiKey | DC POWER PLUG, Z SERIES, 2.5MM X Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
67 In Stock |
|
$4.6379 / $7.9500 | Buy Now |
DISTI #
502-761KZ
|
Mouser Electronics | DC Power Connectors DC Power Plug 2.5mm X .475 Locking RoHS: Compliant | 101 |
|
$4.2700 / $6.9600 | Buy Now |
DISTI #
72063749
|
RS | DC Power Plug, Z Series, 2.5MM X .475, Locking | Switchcraft 761KZ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2700 / $5.4900 | RFQ |
|
Onlinecomponents.com | DC Power Plug - Z Series - 2.5MM X .475 - Locking RoHS: Compliant |
100 In Stock |
|
$3.3600 / $6.7900 | Buy Now |
DISTI #
67586986
|
Verical | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2318 | Americas - 100 |
|
$6.5050 / $8.8296 | Buy Now |
DISTI #
761KZ
|
TTI | DC Power Connectors DC Power Plug 2.5mm X .475 Locking RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 50 In Stock |
|
$4.2700 / $6.3900 | Buy Now |
DISTI #
000000000006150792
|
Sager | DC Power Connectors DC Power Plug 2.5mm X .475 Locking Min Qty: 1 | 0 |
|
$3.7300 / $4.2600 | Buy Now |
DISTI #
3533447
|
element14 Asia-Pacific | DC POWER CONNECTOR, PLUG, 2.5MM, 5A RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$4.5978 / $7.9389 | Buy Now |
DISTI #
3533447
|
Farnell | DC POWER CONNECTOR, PLUG, 2.5MM, 5A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 38 |
|
$4.7129 / $6.8062 | Buy Now |