-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3073
|
Newark | Sealed Power Plg, 5A, 30Vdc, 2.5Mm Pin Dia, Gender:Plug, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Voltage Rating:30V Rohs Compliant: Yes |Switchcraft/conxall 761KS17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$4.5400 / $6.6500 | Buy Now |
DISTI #
99Y9908
|
Newark | Power Plug, 2.5Mm Pin, 4.4-5.1Mm Od Cabl, Gender:Plug, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Rohs Compliant: Yes |Switchcraft/conxall 761KS17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 / $11.1000 | Buy Now |
DISTI #
SC1383-ND
|
DigiKey | CONN PWR PLUG 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4417 In Stock |
|
$5.2875 / $7.8800 | Buy Now |
DISTI #
502-761KS17
|
Mouser Electronics | DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip RoHS: Compliant | 1612 |
|
$4.5100 / $5.9500 | Buy Now |
DISTI #
70214408
|
RS | Sealed Power Plug center pin 0.10 Black Tip 0.175-0.200 Cable OD Range IP68/ | Switchcraft 761KS17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 361 |
|
$3.1700 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Plug - 5 A - 2.5 mm - 12 mm - Cable Mount - Solder. RoHS: Compliant |
4041 In Stock |
|
$4.0600 / $6.2700 | Buy Now |
DISTI #
73477057
|
Verical | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2324 | Americas - 4040 |
|
$4.9939 / $8.1534 | Buy Now |
DISTI #
761KS17
|
TTI | DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 884 In Stock |
|
$5.4100 | Buy Now |
DISTI #
000000000003147706
|
Sager | DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip Min Qty: 1 | 13 |
|
$3.5100 | Buy Now |
|
Chip1Cloud | CONN PWR PLUG 2.5X5.5MM SOLDER | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
761KS17
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
761KS17
Switchcraft Conxall
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Termination Type | CLAMP |