-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R0307
|
Newark | Sealed Power Plg, 5A, 30Vdc, 2.5Mm Pin Dia, Gender:Plug, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Voltage Rating:30V Rohs Compliant: Yes |Switchcraft/conxall 761KS15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$5.8300 / $6.8500 | Buy Now |
DISTI #
SC1382-ND
|
DigiKey | CONN PWR PLUG 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1465 In Stock |
|
$5.2875 / $7.8800 | Buy Now |
DISTI #
502-761KS15
|
Mouser Electronics | DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip RoHS: Compliant | 765 |
|
$4.5200 / $6.3500 | Buy Now |
DISTI #
70214407
|
RS | Sealed Power Plug center pin 0.10 Black Tip 0.150-0.175 Cable OD Range IP68/ | Switchcraft 761KS15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 527 |
|
$3.1700 | Buy Now |
DISTI #
SWC761KS15
|
Heilind Electronics | SEALED 2.5MM PWR PLG .150-.175 INSUL | Americas - 711 in Stock |
|
$5.4063 / $7.1775 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Plug - 5 A - 2.5 mm - 12 mm - Cable Mount - Solder. RoHS: Compliant |
3966 In Stock |
|
$4.6000 / $8.7600 | Buy Now |
DISTI #
59871599
|
Verical | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2036 | Americas - 3965 |
|
$7.4909 / $11.3914 | Buy Now |
DISTI #
761KS15
|
TTI | DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 532 In Stock |
|
$5.4100 | Buy Now |
DISTI #
SWC761KS15
|
Interstate Connecting Components | SEALED 2.5MM PWR PLG .150-.175 INSUL | 237 |
|
$5.4063 / $7.1775 | Buy Now |
DISTI #
000000000003147705
|
Sager | DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip Min Qty: 1 | 984 |
|
$6.2400 / $7.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
761KS15
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
761KS15
Switchcraft Conxall
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Diameter | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 | |
Mounting Type | CABLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Reference Standard | NEMA | |
Termination Type | CLAMP |