Part Details for 761KS12 by Switchcraft Conxall
Overview of 761KS12 by Switchcraft Conxall
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 761KS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R1010
|
Newark | Connector, Sealed Dc Power, Plug, 5A, Gender:Plug, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 761KS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1209 |
|
$4.4300 / $6.4100 | Buy Now |
DISTI #
99Y9907
|
Newark | Power Plug, 2.5Mm Pin, 3.2-3.8Mm Od Cabl, Gender:Plug, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Rohs Compliant: Yes |Switchcraft/conxall 761KS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1484 |
|
$9.7600 / $13.5300 | Buy Now |
DISTI #
SC1381-ND
|
DigiKey | CONN PWR PLUG 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5089 In Stock |
|
$5.5625 / $8.2900 | Buy Now |
DISTI #
502-761KS12
|
Mouser Electronics | DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip RoHS: Compliant | 0 |
|
$4.8800 / $7.0100 | Order Now |
DISTI #
70214406
|
RS | Sealed Power Plug center pin 0.10 Black Tip 0.125-0.150 Cable OD Range IP68/ | Switchcraft 761KS12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 480 |
|
$4.8700 / $6.7700 | Buy Now |
DISTI #
SWC761KS12
|
Heilind Electronics | SEALED 2.5MM PWR PLG .125-.150 INSUL | Americas - 435 in Stock |
|
$5.9844 / $7.6600 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Plug - 5 A - 2.5 mm - 12 mm - Cable Mount - Solder. RoHS: Compliant |
972 In Stock |
|
$4.4500 / $6.9200 | Buy Now |
DISTI #
63309315
|
Verical | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2235 | Americas - 970 |
|
$5.6242 / $8.9987 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$9.0858 / $14.5373 | Buy Now |
|
Quest Components | CIRCULAR DC POWER CONNECTOR, 2.5MM DIA | 20 |
|
$13.0835 / $19.3830 | Buy Now |
Part Details for 761KS12
761KS12 CAD Models
761KS12 Part Data Attributes:
|
761KS12
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
761KS12
Switchcraft Conxall
Circular DC Power Connector, 2.5mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Termination Type | CLAMP |