Part Details for 761KHZ by Switchcraft Conxall
Overview of 761KHZ by Switchcraft Conxall
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 761KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1409
|
Newark | Dc Power Connector, Plug, 2.5Mm, 7.5A, Gender:Plug, Current Rating:7.5A, Pin Diameter:-, Barrel Length:12.1Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 761KHZ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
137-761KHZ-ND
|
DigiKey | DC POWER PLUG, Z SERIES, 2.5MM X Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
202 In Stock |
|
$5.0228 / $8.4300 | Buy Now |
DISTI #
502-761KHZ
|
Mouser Electronics | DC Power Connectors DC Power Plug 2.5mm X .474 Lckg HghTmp RoHS: Compliant | 104 |
|
$4.3100 / $7.3900 | Buy Now |
DISTI #
V99:2348_24691616
|
Arrow Electronics | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2128 | Americas - 90 |
|
$4.8720 / $6.0940 | Buy Now |
DISTI #
72063758
|
RS | DC Power Plug, Z Series, 2.5MM X 0.474, Locking, High Temp | Switchcraft 761KHZ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 / $5.7800 | RFQ |
|
Onlinecomponents.com | DC Power Plug - Z Series - 2.5MM X 0.474 - Locking - High Temp RoHS: Compliant |
55 In Stock |
|
$3.5300 / $7.1500 | Buy Now |
DISTI #
58088822
|
Verical | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2128 | Americas - 90 |
|
$4.8720 / $6.0940 | Buy Now |
DISTI #
67587021
|
Verical | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2251 | Americas - 55 |
|
$7.8101 / $9.2978 | Buy Now |
DISTI #
761KHZ
|
TTI | DC Power Connectors DC Power Plug 2.5mm X .474 Lckg HghTmp RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.5200 / $5.3700 | Buy Now |
DISTI #
000000000006150801
|
Sager | DC Power Connectors DC Power Plug 2.5mm X .474 Lckg HghTmp Min Qty: 1 | 200 |
|
$3.9100 / $4.4700 | Buy Now |
Part Details for 761KHZ
761KHZ CAD Models
761KHZ Part Data Attributes:
|
761KHZ
Switchcraft Conxall
Buy Now
|
Compare Parts:
761KHZ
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |