Part Details for 761K by Switchcraft Conxall
Overview of 761K by Switchcraft Conxall
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 761K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9612
|
Newark | Connector, Dc Power, Plug, 5A, Gender:Plug, Current Rating:5A, Pin Diameter:-, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 761K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2929 |
|
$3.6100 / $5.2200 | Buy Now |
DISTI #
SC1148-ND
|
DigiKey | CONN PWR PLUG 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11706 In Stock |
|
$4.3125 / $6.7100 | Buy Now |
DISTI #
502-761K
|
Mouser Electronics | DC Power Connectors DC PWR PLG 0.100" 1.8"L, BLK HAND. LCK RoHS: Compliant | 7117 |
|
$3.8700 / $5.8400 | Buy Now |
DISTI #
70214511
|
RS | Conn AV Power Plug Mini 2.5mm IDPinSize Straight Insulated Locking Black | Switchcraft 761K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 252 |
|
$4.1300 / $5.7300 | Buy Now |
DISTI #
SWC761K
|
Heilind Electronics | LOCKING PWR.PLUG BLA | Americas - 2358 in Stock4275 On Order |
|
$4.4063 / $5.6400 | Buy Now |
|
Onlinecomponents.com | Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
7403 In Stock |
|
$3.5100 / $5.5200 | Buy Now |
DISTI #
70355220
|
Verical | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2316 | Americas - 7400 |
|
$4.5091 / $7.1782 | Buy Now |
DISTI #
46074450
|
Verical | Conn DC Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$8.0293 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
761K
|
TTI | DC Power Connectors DC PWR PLG 0.100" 1.8"L, BLK HAND. LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2775 In Stock |
|
$3.6500 / $5.4400 | Buy Now |
Part Details for 761K
761K CAD Models
761K Part Data Attributes:
|
761K
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
761K
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.54mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 0.474 inch | |
Body Diameter | 0.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Termination | NICKEL | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SOLDER LUG |