-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R0419
|
Newark | Impact Dc 4X16 Gr Sn |Molex 76160-5016 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5800 / $22.3700 | Buy Now |
DISTI #
538-76160-5016
|
Mouser Electronics | High Speed / Modular Connectors Impact DC 4x16 GR Sn Impact DC 4x16 GR Sn RoHS: Compliant | 0 |
|
$21.7300 | Order Now |
|
Onlinecomponents.com | Impact™ 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Right Guided, 16 Columns, 192 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free RoHS: Compliant |
86 Partner Stock |
|
$18.4800 / $22.8700 | Buy Now |
DISTI #
SMC-76160-5016
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 32 |
|
RFQ | |
|
Master Electronics | Impact™ 100 Ohm 4 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Right Guided, 16 Columns, 192 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free RoHS: Compliant |
86 Partner Stock |
|
$18.4800 / $22.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76160-5016
Molex
Buy Now
Datasheet
|
Compare Parts:
76160-5016
Molex
Board Connector, 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Body Breadth | 0.752 inch | |
Body Depth | 1.109 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER |