-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4140
|
Newark | High Speed/Modular Conn Impact Bp 4X6 Dual Wall |Molex 76155-1325 Min Qty: 532 Package Multiple: 1 Date Code: 0 Container: Bulk | 4788 |
|
$8.0600 | Buy Now |
DISTI #
95W2149
|
Newark | Impact Bp 4X6 Dual Wall Sn |Molex 76155-1325 Min Qty: 532 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 | Buy Now |
DISTI #
0761551325
|
Avnet Americas | Conn Backplane HDR 72 POS 1.9mm Press Fit ST Thru-Hole Tray - Trays (Alt: 0761551325) RoHS: Compliant Min Qty: 532 Package Multiple: 532 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$5.8397 / $7.5094 | Buy Now |
DISTI #
538-76155-1325
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 4x6 Dual Wall Sn RoHS: Compliant | 0 |
|
$5.2800 / $5.7700 | Order Now |
DISTI #
71465899
|
RS | Impact BP 4x6 Dual Wall Sn | Molex Incorporated 76155-1325 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6100 / $9.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4788 Partner Stock |
|
$4.8900 / $6.1700 | Buy Now |
DISTI #
Molex 76155-1325
|
PEI Genesis | Board Connector, Contact | 4788 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4788 Partner Stock |
|
$4.8900 / $6.1700 | Buy Now |
DISTI #
10196730
|
TestEquity LLC | Molex 76155-1325 High Speed / Modular Connectors Impact Bp 4X6 Dual Wall Sn | 4788 |
|
$6.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76155-1325
Molex
Buy Now
Datasheet
|
Compare Parts:
76155-1325
Molex
Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.819 inch | |
Body Depth | 0.47 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 76155-1325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76155-1325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76155-1336 | Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, | Molex | 76155-1325 vs 76155-1336 |
76155-1337 | Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, | Molex | 76155-1325 vs 76155-1337 |
76155-1327 | Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, | Molex | 76155-1325 vs 76155-1327 |
76155-1307 | Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-1325 vs 76155-1307 |
76155-1328 | Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, | Molex | 76155-1325 vs 76155-1328 |
76155-1308 | Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-1325 vs 76155-1308 |
76155-1326 | Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, | Molex | 76155-1325 vs 76155-1326 |
76155-1318 | Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking | Molex | 76155-1325 vs 76155-1318 |
76155-1323 | Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, | Molex | 76155-1325 vs 76155-1323 |
76155-1316 | Board Connector, 72 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, | Molex | 76155-1325 vs 76155-1316 |