-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-OLSTM Offline Flyback Transformers for STMicroelectronics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1063-ND
|
DigiKey | XFMR LED DR AC/DC 1.396MH TH Min Qty: 1 Lead time: 17 Weeks Container: Tray |
14 In Stock |
|
$4.3565 / $7.4100 | Buy Now |
DISTI #
710-760871131
|
Mouser Electronics | Power Transformers MID-OLSTM L6599A 1.396 mH 12 W RoHS: Compliant | 0 |
|
$5.9100 / $7.9900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760871131
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760871131
Wurth Elektronik
MID-OLSTM Offline Flyback Transformers for STMicroelectronics
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | CSA; EN; IEC; UL | |
Height | 16 mm | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 120 V | |
JESD-609 Code | e2 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 12 V | |
Packing Method | TRAY | |
Primary Inductance | 1396 µH | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Transformer Type | SMPS TRANSFORMER | |
Width | 22.2 mm |