Part Details for 76058-B00000250-05 by Honeywell Sensing and Control
Overview of 76058-B00000250-05 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76058-B00000250-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3574
|
Newark | Pressure Switches-Trans Pressure Switch/Honeywell |Honeywell 76058-B00000250-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$81.3000 / $113.4500 | Buy Now |
DISTI #
2266-76058-B00000250-05-ND
|
DigiKey | SWITCH 50PSI SPST-NO 1/8"NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$83.4200 / $86.6300 | Buy Now |
DISTI #
480-76058-B00000250-05-ND
|
DigiKey | SWITCH 50PSI SPST-NO 1/8"NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1396 | Buy Now |
DISTI #
785-76058B0000025005
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$78.6100 / $78.9800 | Order Now |
DISTI #
Honeywell 76058-B00000250-05
|
PEI Genesis | Ind Press Sens Press Swi | 14 |
|
Buy Now | |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch |
14 Partner Stock |
|
$65.3400 / $89.8400 | Buy Now |