Part Details for 760445001 by Molex
Overview of 760445001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760445001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
DISTI #
MX-76044-5001
|
TME | 760445001 Min Qty: 324 | 0 |
|
$26.6400 | RFQ |
DISTI #
760445001
|
Avnet Abacus | STACKED SFP+ 2X1 CONN ASSY W/ TIN TAILS (Alt: 760445001) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 17 Weeks, 0 Days | Abacus - 378 |
|
Buy Now | |
DISTI #
760445001
|
Avnet Abacus | STACKED SFP+ 2X1 CONN ASSY W/ TIN TAILS (Alt: 760445001) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 760445001
760445001 CAD Models
760445001 Part Data Attributes:
|
760445001
Molex
Buy Now
Datasheet
|
Compare Parts:
760445001
Molex
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 2 PORTS, 20-POSITION EACH | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PLASTIC | |
MIL Conformance | NO | |
Mating Information | 0759510999 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.081 inch | |
Terminal Pitch | 0.7874 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 760445001
This table gives cross-reference parts and alternative options found for 760445001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 760445001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-235D040-G/E | CONNECTOR, 40 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOCKET | FUJITSU Component Ltd | 760445001 vs FCN-235D040-G/E |
4-1734037-4 | Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | TE Connectivity | 760445001 vs 4-1734037-4 |
FCN-234D040-G/E | 40 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOCKET | FUJITSU Semiconductor Limited | 760445001 vs FCN-234D040-G/E |
FCN-235D040-G/E | Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, #2-56, Socket | FUJITSU Limited | 760445001 vs FCN-235D040-G/E |
FCN-234D040-G/E | Telecom and Datacom Connector, 40 Contact(s), Female, Straight, #2-56, Socket | FUJITSU Limited | 760445001 vs FCN-234D040-G/E |
2-1734037-4 | 40 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 760445001 vs 2-1734037-4 |
10240-0210EC | Telecom and Datacom Connector, 40 Contact(s), Female, IDC Terminal, M2.5, Receptacle, | 3M Interconnect | 760445001 vs 10240-0210EC |
FCN-234D040-G/E | CONNECTOR, 40 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOCKET | FUJITSU Component Ltd | 760445001 vs FCN-234D040-G/E |
FCN-235D040-G/E | 40 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOCKET | FUJITSU Semiconductor Limited | 760445001 vs FCN-235D040-G/E |