Part Details for 7604 by Keystone Electronics Corp
Overview of 7604 by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F6377
|
Newark | Hole Plug, Steel, 0.625In, Plug Hole Dia - Imperial:0.625", Plug Hole Dia - Metric:15.875Mm, Ip Rating:-, Nema Rating:-, Product Range:-, Contact Plating:Nickel Plated Contacts, Enclosure Material:Steel, External Height:0.296" Rohs Compliant: Yes |Keystone 7604 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 254 |
|
$0.5170 / $0.7800 | Buy Now |
DISTI #
36-7604-ND
|
DigiKey | HOLE PLUG 0.625" STL/NCKL NAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
290 In Stock |
|
$0.3771 / $0.8000 | Buy Now |
DISTI #
534-7604
|
Mouser Electronics | Conduit Fittings & Accessories HOLE PLUG METAL5/8" RoHS: Compliant | 1573 |
|
$0.3770 / $0.7500 | Buy Now |
DISTI #
70181413
|
RS | Hole Plug, Round, OD .812, Hole Dia .312, 8 Prong, Steel/Nickel | Keystone Electronics 7604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 107 |
|
$0.5250 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7110 | Buy Now |
|
Bisco Industries | 110 |
|
Buy Now | ||
DISTI #
66763197
|
Verical | Steel Hole Plugs, Nickel Plated, Steel RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 110 |
|
$1.7958 / $4.3095 | Buy Now |
DISTI #
KEYS7604
|
TME | Stopper, steel, Wall thick: 1.6÷2.3mm, H: 7.5mm, Dim: Ø20.6mm Min Qty: 10 | 0 |
|
$0.5500 / $0.7070 | RFQ |
DISTI #
000000000000033611
|
Sager | Conduit Fittings & Accessories HOLE PLUG METAL5/8 Min Qty: 500 | 0 |
|
$0.3609 / $0.7000 | Buy Now |
DISTI #
KEY7604
|
DB Roberts | 850 |
|
$0.7000 | Buy Now |
Part Details for 7604
7604 CAD Models
7604 Part Data Attributes:
|
7604
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7604
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |