Part Details for 7603-501LF by CTS Corporation
Overview of 7603-501LF by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 7603-501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7603-501LF
|
Avnet Americas | Electromechanical Filter 50Ohm 20ADC - Trays (Alt: 7603-501LF) RoHS: Compliant Min Qty: 50 Package Multiple: 15 Container: Tray | 0 |
|
$72.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.0000 / $100.0000 | Buy Now |
Part Details for 7603-501LF
7603-501LF CAD Models
7603-501LF Part Data Attributes:
|
7603-501LF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
7603-501LF
CTS Corporation
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CTS | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |