Part Details for 7602 by Keystone Electronics Corp
Overview of 7602 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H6362
|
Newark | Hole Plug, Steel, 0.375In, Plug Hole Dia - Imperial:0.375", Plug Hole Dia - Metric:9.525Mm, Ip Rating:-, Nema Rating:-, Product Range:-, Contact Plating:Nickel Plated Contacts, Enclosure Material:Steel, External Height:0.234" Rohs Compliant: Yes |Keystone 7602 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3440 / $0.4370 | Buy Now |
DISTI #
36-7602-ND
|
DigiKey | HOLE PLUG 0.375" STL/NCKL NAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7271 In Stock |
|
$0.2908 / $0.6400 | Buy Now |
DISTI #
534-7602
|
Mouser Electronics | Conduit Fittings & Accessories HOLE PLUG METAL 1/2" RoHS: Compliant | 4450 |
|
$0.2900 / $0.6000 | Buy Now |
|
Future Electronics | Ø0.375" (9.5 mm) Steel Nickel Plated 6 Prong Spring Retention Hole Plug RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5750 / $0.6050 | Buy Now |
DISTI #
53848867
|
Verical | Steel Hole Plugs, Nickel Plated, Steel Min Qty: 78 Package Multiple: 1 | Americas - 125 |
|
$0.9084 | Buy Now |
DISTI #
KEYS7602
|
TME | Stopper, steel, Wall thick: 0.8÷1.6mm, H: 5.9mm, Dim: Ø12.7mm Min Qty: 10 | 0 |
|
$0.4390 / $0.5640 | RFQ |
DISTI #
000000000000359028
|
Sager | Conduit Fittings & Accessories HOLE PLUG METAL 1/2 Min Qty: 500 | 0 |
|
$0.2880 / $0.5694 | Buy Now |
DISTI #
KEY7602
|
DB Roberts | 256 |
|
$0.5694 | Buy Now | |
DISTI #
3722776
|
element14 Asia-Pacific | HOLE PLUG, STEEL, 0.375IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5240 / $0.5609 | Buy Now |
Part Details for 7602
7602 CAD Models
7602 Part Data Attributes:
|
7602
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7602
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |